Part Details for ASREF-01EJ by Calogic Inc
Overview of ASREF-01EJ by Calogic Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Energy and Power Systems
Renewable Energy
Telecommunications
Automotive
Part Details for ASREF-01EJ
ASREF-01EJ CAD Models
ASREF-01EJ Part Data Attributes
|
ASREF-01EJ
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
ASREF-01EJ
Calogic Inc
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, MBCY8, TO-99, 8 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | TO-99 | |
Package Description | TO-99, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W8 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 10.1 V | |
Output Voltage-Min | 9.9 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 33 V | |
Supply Voltage-Min (Vsup) | 13 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | YES |
Alternate Parts for ASREF-01EJ
This table gives cross-reference parts and alternative options found for ASREF-01EJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASREF-01EJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REF01H/883B | 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10V, MBCY8 | Linear Technology | ASREF-01EJ vs REF01H/883B |
ASREF-01EP | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDIP8, MINI, PLASTIC, DIP-8 | Calogic Inc | ASREF-01EJ vs ASREF-01EP |
ASREF-01HS | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Calogic Inc | ASREF-01EJ vs ASREF-01HS |
ASREF-01HP | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, PDIP8, MINI, PLASTIC, DIP-8 | Calogic Inc | ASREF-01EJ vs ASREF-01HP |