Part Details for REA3R3M2WSD-1012 by Surge Components Inc
Overview of REA3R3M2WSD-1012 by Surge Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC10125L | Rochester Electronics LLC | Replacement for On Semiconductor part number MC10125L. Buy from authorized manufacturer Rochester Electronics. | |
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
MC10125P | Rochester Electronics LLC | ECL to TTL Translator, 4 Func, True Output, PDIP16, PLASTIC, DIP-16 |
Part Details for REA3R3M2WSD-1012
REA3R3M2WSD-1012 CAD Models
REA3R3M2WSD-1012 Part Data Attributes
|
REA3R3M2WSD-1012
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
REA3R3M2WSD-1012
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 65 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for REA3R3M2WSD-1012
This table gives cross-reference parts and alternative options found for REA3R3M2WSD-1012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA3R3M2WSD-1012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA3R3M2WSC-1012B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | REA3R3M2WSD-1012 vs REA3R3M2WSC-1012B |
REA3R3M2WCC-1012B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | REA3R3M2WSD-1012 vs REA3R3M2WCC-1012B |
REA3R3M2WBC-1012B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | REA3R3M2WSD-1012 vs REA3R3M2WBC-1012B |
RDHV3R3M450TR210X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | REA3R3M2WSD-1012 vs RDHV3R3M450TR210X12.5 |
ESMQ451EBD3R3MJC5S | Aluminum Electrolytic Capacitor, | Chemi-Con | REA3R3M2WSD-1012 vs ESMQ451EBD3R3MJC5S |
RDHV3R3M450CF310X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | REA3R3M2WSD-1012 vs RDHV3R3M450CF310X12.5 |
REA3R3M2WBC-1012P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | REA3R3M2WSD-1012 vs REA3R3M2WBC-1012P |
REA3R3M2WSD-1012C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | REA3R3M2WSD-1012 vs REA3R3M2WSD-1012C |
REA3R3M2WCC-1012T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | REA3R3M2WSD-1012 vs REA3R3M2WCC-1012T |
REA3R3M2WBK-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | Surge Components Inc | REA3R3M2WSD-1012 vs REA3R3M2WBK-1012 |