There are no models available for this part yet.
Overview of REA3R3M2WBC-1012P by Lelon Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7A1012PDSER | Texas Instruments | 300-mA low-IQ ultra-low-dropout (LDO) (70 mV at 300 mA) linear regulator 6-WSON -40 to 125 | |
TPS7A1012PYKAR | Texas Instruments | 300-mA low-IQ ultra-low-dropout (LDO) (70 mV at 300 mA) linear regulator 5-DSBGA -40 to 125 | |
TPS7A1012PDSET | Texas Instruments | 300-mA low-IQ ultra-low-dropout (LDO) (70 mV at 300 mA) linear regulator 6-WSON -40 to 125 |
CAD Models for REA3R3M2WBC-1012P by Lelon Electronics Corp
Part Data Attributes for REA3R3M2WBC-1012P by Lelon Electronics Corp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LELON ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
3.3 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
12.5 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
450 V
|
Ripple Current
|
65 mA
|
Terminal Pitch
|
5 mm
|
Alternate Parts for REA3R3M2WBC-1012P
This table gives cross-reference parts and alternative options found for REA3R3M2WBC-1012P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA3R3M2WBC-1012P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA3R3M2WSD-1012B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | REA3R3M2WBC-1012P vs REA3R3M2WSD-1012B |
REA3R3M2WCC-1012T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | REA3R3M2WBC-1012P vs REA3R3M2WCC-1012T |
REA3R3M2WSD-1012C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | REA3R3M2WBC-1012P vs REA3R3M2WSD-1012C |
REA3R3M2WSC-1012T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | REA3R3M2WBC-1012P vs REA3R3M2WSC-1012T |
RDHV3R3M450CF310X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | REA3R3M2WBC-1012P vs RDHV3R3M450CF310X12.5 |
REA3R3M2WCC-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | REA3R3M2WBC-1012P vs REA3R3M2WCC-1012 |
RDHV3R3M450TR2610X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | REA3R3M2WBC-1012P vs RDHV3R3M450TR2610X12.5 |
REA3R3M2WBK-1012T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | REA3R3M2WBC-1012P vs REA3R3M2WBK-1012T |
REA3R3M2WSD-1012P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | REA3R3M2WBC-1012P vs REA3R3M2WSD-1012P |
REA3R3M2WCC-1012B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | REA3R3M2WBC-1012P vs REA3R3M2WCC-1012B |