Part Details for REA3R3M2WCC-1012T by Lelon Electronics Corp
Overview of REA3R3M2WCC-1012T by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136654-1012TLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, Tin plating, 10 Positions, Black Color, Non GW Compatible LCP, Tape and Reel. | |
10138327-11012TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x8, 98 Positions, 1.00mm (0.039in) Pitch | |
10018783-11012TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x8, 98 Positions, 1.00mm (0.039in) Pitch |
Part Details for REA3R3M2WCC-1012T
REA3R3M2WCC-1012T CAD Models
REA3R3M2WCC-1012T Part Data Attributes
|
REA3R3M2WCC-1012T
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
REA3R3M2WCC-1012T
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 65 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for REA3R3M2WCC-1012T
This table gives cross-reference parts and alternative options found for REA3R3M2WCC-1012T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA3R3M2WCC-1012T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA3R3M2WSD-1012B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | REA3R3M2WCC-1012T vs REA3R3M2WSD-1012B |
REA3R3M2WSD-1012C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | REA3R3M2WCC-1012T vs REA3R3M2WSD-1012C |
REA3R3M2WSC-1012T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | REA3R3M2WCC-1012T vs REA3R3M2WSC-1012T |
RDHV3R3M450CF310X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | REA3R3M2WCC-1012T vs RDHV3R3M450CF310X12.5 |
REA3R3M2WCC-1012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | REA3R3M2WCC-1012T vs REA3R3M2WCC-1012 |
RDHV3R3M450TR2610X12.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | REA3R3M2WCC-1012T vs RDHV3R3M450TR2610X12.5 |
REA3R3M2WBK-1012T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | REA3R3M2WCC-1012T vs REA3R3M2WBK-1012T |
REA3R3M2WSD-1012P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | REA3R3M2WCC-1012T vs REA3R3M2WSD-1012P |
REA3R3M2WCC-1012B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | REA3R3M2WCC-1012T vs REA3R3M2WCC-1012B |
REA3R3M2WSC-1012C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 3.3uF, | Lelon Electronics Corp | REA3R3M2WCC-1012T vs REA3R3M2WSC-1012C |