Part Details for REA3R3M2VBK100160 by RFE International Inc
Overview of REA3R3M2VBK100160 by RFE International Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for REA3R3M2VBK100160
REA3R3M2VBK100160 CAD Models
REA3R3M2VBK100160 Part Data Attributes
|
REA3R3M2VBK100160
RFE International Inc
Buy Now
Datasheet
|
Compare Parts:
REA3R3M2VBK100160
RFE International Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFE INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
Length | 16 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 78 mA | |
Series | REA | |
Terminal Pitch | 5 mm |
Alternate Parts for REA3R3M2VBK100160
This table gives cross-reference parts and alternative options found for REA3R3M2VBK100160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA3R3M2VBK100160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDHV3R3M350TB210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | REA3R3M2VBK100160 vs RDHV3R3M350TB210X16 |
RDHV3R3M350TR2610X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | REA3R3M2VBK100160 vs RDHV3R3M350TR2610X16 |
ESME351ETE3R3MJ16A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Chemi-Con | REA3R3M2VBK100160 vs ESME351ETE3R3MJ16A |
ESME351ETE3R3MJ16B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Chemi-Con | REA3R3M2VBK100160 vs ESME351ETE3R3MJ16B |
RDHV3R3M350TB10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | REA3R3M2VBK100160 vs RDHV3R3M350TB10X16 |
RDHV3R3M350CF210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | REA3R3M2VBK100160 vs RDHV3R3M350CF210X16 |
140-XRL350V3.3-RC | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Xicon Passive Components | REA3R3M2VBK100160 vs 140-XRL350V3.3-RC |
ESME351ELL3R3MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | REA3R3M2VBK100160 vs ESME351ELL3R3MJ16S |
ESME351ETE3R3MJ16C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Chemi-Con | REA3R3M2VBK100160 vs ESME351ETE3R3MJ16C |
ESME351ETD3R3MJ16A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Chemi-Con | REA3R3M2VBK100160 vs ESME351ETD3R3MJ16A |