Part Details for ESME351ETE3R3MJ16C by Chemi-Con
Overview of ESME351ETE3R3MJ16C by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ESME351ETE3R3MJ16C
ESME351ETE3R3MJ16C CAD Models
ESME351ETE3R3MJ16C Part Data Attributes
|
ESME351ETE3R3MJ16C
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ESME351ETE3R3MJ16C
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 3.3 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 16 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Surface Mount | NO | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for ESME351ETE3R3MJ16C
This table gives cross-reference parts and alternative options found for ESME351ETE3R3MJ16C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ESME351ETE3R3MJ16C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDHV3R3M350TB10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | ESME351ETE3R3MJ16C vs RDHV3R3M350TB10X16 |
ESME351ELL3R3MJ16A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Chemi-Con | ESME351ETE3R3MJ16C vs ESME351ELL3R3MJ16A |
ESME351ETD3R3MJ16D | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Chemi-Con | ESME351ETE3R3MJ16C vs ESME351ETD3R3MJ16D |
ESME351ETE3R3MJ16N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Chemi-Con | ESME351ETE3R3MJ16C vs ESME351ETE3R3MJ16N |
ESME351ETD3R3MJ16N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Chemi-Con | ESME351ETE3R3MJ16C vs ESME351ETD3R3MJ16N |
ESME351ETD3R3MJ16A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Chemi-Con | ESME351ETE3R3MJ16C vs ESME351ETD3R3MJ16A |
RDHV3R3M350TB210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF | IBS Electronics Inc | ESME351ETE3R3MJ16C vs RDHV3R3M350TB210X16 |
ESME351ELL3R3MJ16S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | Chemi-Con | ESME351ETE3R3MJ16C vs ESME351ELL3R3MJ16S |
ESME351ETE3R3MJ16B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 3.3uF, | Chemi-Con | ESME351ETE3R3MJ16C vs ESME351ETE3R3MJ16B |
SME350VB3R3M10X16LL | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED | United Chemi-Con Inc | ESME351ETE3R3MJ16C vs SME350VB3R3M10X16LL |