REA3R3M2VBK100160 vs RDHV3R3M350TB210X16 feature comparison

REA3R3M2VBK100160 RFE International Inc

Buy Now Datasheet

RDHV3R3M350TB210X16 IBS Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer RFE INTERNATIONAL INC ALLEN (ROBERT G) CO INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 3.3 µF 3.3 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm 10 mm
Dielectric Material ALUMINUM ALUMINUM
Length 16 mm 16 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk
Polarity NON-POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 350 V 350 V
Ripple Current 78 mA
Series REA RDHV
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1
Package Description ,
Custom Capabilities Lead Length (Consult Factory)
Manufacturer Series RDHV

Compare REA3R3M2VBK100160 with alternatives

Compare RDHV3R3M350TB210X16 with alternatives