Datasheets
REA220M2CSA-1016 by: Lelon Electronics Corp

CAP,AL2O3,22UF,160VDC,20% -TOL,20% +TOL

Part Details for REA220M2CSA-1016 by Lelon Electronics Corp

Overview of REA220M2CSA-1016 by Lelon Electronics Corp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
10162581-3134121LF Amphenol Communications Solutions Conan® Lite 1.00mm, Board to Board connector, Receptacle, 21 position
10162582-1134125LF Amphenol Communications Solutions Conan® Lite 1.00mm, Board to Board connector, Header, 25 position
10160595-1481002LF Amphenol Communications Solutions BergStak® Secure Connector, 4 row, 148position, right guide, header

Part Details for REA220M2CSA-1016

REA220M2CSA-1016 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

REA220M2CSA-1016 Part Data Attributes

REA220M2CSA-1016 Lelon Electronics Corp
Buy Now Datasheet
Compare Parts:
REA220M2CSA-1016 Lelon Electronics Corp CAP,AL2O3,22UF,160VDC,20% -TOL,20% +TOL
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer LELON ELECTRONICS CORP
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 22 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM (WET)
Length 16 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method Tape
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 160 V
Ripple Current 150 mA
Terminal Pitch 5 mm

Alternate Parts for REA220M2CSA-1016

This table gives cross-reference parts and alternative options found for REA220M2CSA-1016. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA220M2CSA-1016, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SK220M160AT Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, Cornell Dubilier Electronics Inc REA220M2CSA-1016 vs SK220M160AT
160YK22MEFCRX10X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, Rubycon Corporation REA220M2CSA-1016 vs 160YK22MEFCRX10X16
RE3-160V220MH4#-G9 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, ELNA America Inc REA220M2CSA-1016 vs RE3-160V220MH4#-G9
160YK22MCA10X16 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation REA220M2CSA-1016 vs 160YK22MCA10X16
160YK22MCC10X16 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Rubycon Corporation REA220M2CSA-1016 vs 160YK22MCC10X16
REA220M2CSC-1016C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, Lelon Electronics Corp REA220M2CSA-1016 vs REA220M2CSC-1016C
REA220M2CCC-1016C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, Lelon Electronics Corp REA220M2CSA-1016 vs REA220M2CCC-1016C
SK220M160ET Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, Cornell Dubilier Electronics Inc REA220M2CSA-1016 vs SK220M160ET
160YK22MSG10X16 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, Rubycon Corporation REA220M2CSA-1016 vs 160YK22MSG10X16
REA220M2CBC-1016B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, Lelon Electronics Corp REA220M2CSA-1016 vs REA220M2CBC-1016B

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for REA220M2CSA-1016 by Lelon Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: REA220M2CSA-1016 by Lelon Electronics Corp

Select Manufacturer
Which Manufacturer of REA220M2CSA-1016 would you like to use for your alert(s)?
  • Please alert me when REA220M2CSA-1016 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for REA220M2CSA-1016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for REA220M2CSA-1016 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for REA220M2CSA-1016 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for REA220M2CSA-1016.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare REA220M2CSA-1016 by Lelon Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: