Part Details for RE3-200V330MI5#-G60 by ELNA America Inc
Overview of RE3-200V330MI5#-G60 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RE3-200V330MI5#-G60
RE3-200V330MI5#-G60 CAD Models
RE3-200V330MI5#-G60 Part Data Attributes
|
RE3-200V330MI5#-G60
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RE3-200V330MI5#-G60
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 10100 mΩ | |
Length | 20 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 223 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for RE3-200V330MI5#-G60
This table gives cross-reference parts and alternative options found for RE3-200V330MI5#-G60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE3-200V330MI5#-G60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
200YK33MEFC12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | RE3-200V330MI5#-G60 vs 200YK33MEFC12.5X20 |
REA330M2DCC-1320C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | RE3-200V330MI5#-G60 vs REA330M2DCC-1320C |
RGX336200T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | Taiwan Ostor Corporation | RE3-200V330MI5#-G60 vs RGX336200T |
REA330M2DSD-1320P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | RE3-200V330MI5#-G60 vs REA330M2DSD-1320P |
RE3-200V330MI5#-F51 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | RE3-200V330MI5#-G60 vs RE3-200V330MI5#-F51 |
REA330M2DBC-1320C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | RE3-200V330MI5#-G60 vs REA330M2DBC-1320C |
RE3-200V330MI5#-G55 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | RE3-200V330MI5#-G60 vs RE3-200V330MI5#-G55 |
RE3-200V330MI5#-GAS | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | ELNA America Inc | RE3-200V330MI5#-G60 vs RE3-200V330MI5#-GAS |
200YK33MSG12.5X20 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | Rubycon Corporation | RE3-200V330MI5#-G60 vs 200YK33MSG12.5X20 |
REA330M2DBC-1320P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, | Lelon Electronics Corp | RE3-200V330MI5#-G60 vs REA330M2DBC-1320P |