RE3-200V330MI5#-G60 vs REA330M2DSD-1320P feature comparison

RE3-200V330MI5#-G60 ELNA America Inc

Buy Now Datasheet

REA330M2DSD-1320P Lelon Electronics Corp

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ELNA CO LTD LELON ELECTRONICS CORP
Package Description , ,
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8532.22.00.20 8532.22.00.20
Capacitance 33 µF 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm 12.5 mm
Dielectric Material ALUMINUM (WET) ALUMINUM (WET)
ESR 10100 mΩ
Length 20 mm 20 mm
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Style Radial Radial
Packing Method Bulk Bulk
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 200 V 200 V
Ripple Current 223 mA 288 mA
Terminal Pitch 5 mm 5 mm
Base Number Matches 1 1

Compare RE3-200V330MI5#-G60 with alternatives

Compare REA330M2DSD-1320P with alternatives