Datasheets
200YK33MEFC12.5X20 by: Rubycon Corporation

Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF,

Part Details for 200YK33MEFC12.5X20 by Rubycon Corporation

Overview of 200YK33MEFC12.5X20 by Rubycon Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems Entertainment and Gaming Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LP2985AIM5X-2.0/NOPB Texas Instruments Micropower 150mA Low-Noise Low-Dropout Regulator 5-SOT-23 -40 to 125
LM4120AIM5X-2.0/NOPB Texas Instruments 0.2% 50ppm/°C Drift Precision Series Voltage Reference with Shutdown Enable 5-SOT-23 -40 to 85
LM4120IM5X-2.0/NOPB Texas Instruments 0.2% 50ppm/°C Drift Precision Series Voltage Reference with Shutdown Enable 5-SOT-23 -40 to 85

Part Details for 200YK33MEFC12.5X20

200YK33MEFC12.5X20 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

200YK33MEFC12.5X20 Part Data Attributes

200YK33MEFC12.5X20 Rubycon Corporation
Buy Now Datasheet
Compare Parts:
200YK33MEFC12.5X20 Rubycon Corporation Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RUBYCON CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.22.00.20
Capacitance 33 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 12.5 mm
Dielectric Material ALUMINUM (WET)
Length 20 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Style Radial
Packing Method Bulk
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 200 V
Ripple Current 205 mA
Surface Mount NO
Terminal Pitch 5 mm
Terminal Shape WIRE

Alternate Parts for 200YK33MEFC12.5X20

This table gives cross-reference parts and alternative options found for 200YK33MEFC12.5X20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 200YK33MEFC12.5X20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
REA330M2DCC-1320C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, Lelon Electronics Corp 200YK33MEFC12.5X20 vs REA330M2DCC-1320C
RGX336200T Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, Taiwan Ostor Corporation 200YK33MEFC12.5X20 vs RGX336200T
REA330M2DSD-1320P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, Lelon Electronics Corp 200YK33MEFC12.5X20 vs REA330M2DSD-1320P
RE3-200V330MI5#-F51 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, ELNA America Inc 200YK33MEFC12.5X20 vs RE3-200V330MI5#-F51
RE3-200V330MI5#-G60 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, ELNA America Inc 200YK33MEFC12.5X20 vs RE3-200V330MI5#-G60
REA330M2DBC-1320C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, Lelon Electronics Corp 200YK33MEFC12.5X20 vs REA330M2DBC-1320C
RE3-200V330MI5#-G55 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, ELNA America Inc 200YK33MEFC12.5X20 vs RE3-200V330MI5#-G55
RE3-200V330MI5#-GAS Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, ELNA America Inc 200YK33MEFC12.5X20 vs RE3-200V330MI5#-GAS
200YK33MSG12.5X20 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, Rubycon Corporation 200YK33MEFC12.5X20 vs 200YK33MSG12.5X20
REA330M2DBC-1320P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 200V, 20% +Tol, 20% -Tol, 33uF, Lelon Electronics Corp 200YK33MEFC12.5X20 vs REA330M2DBC-1320P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 200YK33MEFC12.5X20 by Rubycon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 200YK33MEFC12.5X20 by Rubycon Corporation

Select Manufacturer
Which Manufacturer of 200YK33MEFC12.5X20 would you like to use for your alert(s)?
  • Please alert me when 200YK33MEFC12.5X20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 200YK33MEFC12.5X20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 200YK33MEFC12.5X20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 200YK33MEFC12.5X20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 200YK33MEFC12.5X20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 200YK33MEFC12.5X20 by Rubycon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: