There are no models available for this part yet.
Overview of RE3-160V220MH4#-GAS by ELNA America Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-CN0357-PMDZ | Analog Devices | Toxic Gas Sensor. PMOD | |
EVAL-CN0429-EBZ | Analog Devices | ADuCM355 Electrochemical Gas S | |
EVAL-CN0357-ARDZ | Analog Devices | Toxic Gas Sensor Arduino shiel |
CAD Models for RE3-160V220MH4#-GAS by ELNA America Inc
Part Data Attributes for RE3-160V220MH4#-GAS by ELNA America Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ELNA CO LTD
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
22 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
10 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
15100 mΩ
|
Leakage Current
|
0.2408 mA
|
Length
|
16 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Radial
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
160 V
|
Reference Standard
|
IEC60384-1
|
Ripple Current
|
151 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.2
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Alternate Parts for RE3-160V220MH4#-GAS
This table gives cross-reference parts and alternative options found for RE3-160V220MH4#-GAS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE3-160V220MH4#-GAS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA220M2CBC-1016B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, | Lelon Electronics Corp | RE3-160V220MH4#-GAS vs REA220M2CBC-1016B |
160YK22MSG10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | RE3-160V220MH4#-GAS vs 160YK22MSG10X16 |
REA220M2CSA-1016 | CAP,AL2O3,22UF,160VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | RE3-160V220MH4#-GAS vs REA220M2CSA-1016 |
RDHV22M160TR210X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | RE3-160V220MH4#-GAS vs RDHV22M160TR210X16 |
RE3-160V220MH4#-G99 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, | ELNA America Inc | RE3-160V220MH4#-GAS vs RE3-160V220MH4#-G99 |
160YK22MEFCRX10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | RE3-160V220MH4#-GAS vs 160YK22MEFCRX10X16 |
160YK22MCA10X16 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 160V, 22uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Rubycon Corporation | RE3-160V220MH4#-GAS vs 160YK22MCA10X16 |
160YK22MEFCKC10X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, | Rubycon Corporation | RE3-160V220MH4#-GAS vs 160YK22MEFCKC10X16 |
RDHV22M160TB110X16 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF | IBS Electronics Inc | RE3-160V220MH4#-GAS vs RDHV22M160TB110X16 |
SEK220M160AT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 22uF, | Cornell Dubilier Electronics Inc | RE3-160V220MH4#-GAS vs SEK220M160AT |