Part Details for RE3-160V1R0MF3-T58 by ELNA America Inc
Overview of RE3-160V1R0MF3-T58 by ELNA America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RE3-160V1R0MF3-T58
RE3-160V1R0MF3-T58 CAD Models
RE3-160V1R0MF3-T58 Part Data Attributes
|
RE3-160V1R0MF3-T58
ELNA America Inc
Buy Now
Datasheet
|
Compare Parts:
RE3-160V1R0MF3-T58
ELNA America Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ELNA CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 332000 mΩ | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 22 mA | |
Terminal Pitch | 2.5 mm |
Alternate Parts for RE3-160V1R0MF3-T58
This table gives cross-reference parts and alternative options found for RE3-160V1R0MF3-T58. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE3-160V1R0MF3-T58, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
REA010M2CFC-0611T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, | Lelon Electronics Corp | RE3-160V1R0MF3-T58 vs REA010M2CFC-0611T |
SK010M160E1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, | Cornell Dubilier Electronics Inc | RE3-160V1R0MF3-T58 vs SK010M160E1 |
SK010M160ET | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, | Cornell Dubilier Electronics Inc | RE3-160V1R0MF3-T58 vs SK010M160ET |
ESME161ETD1R0MF11N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, | Chemi-Con | RE3-160V1R0MF3-T58 vs ESME161ETD1R0MF11N |
UVR2C010MED1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, | Nichicon Corporation | RE3-160V1R0MF3-T58 vs UVR2C010MED1FA |
RDHV1R0M160TB26.3X11 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF | IBS Electronics Inc | RE3-160V1R0MF3-T58 vs RDHV1R0M160TB26.3X11 |
TVX2C1R0M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, | Taicon Corporation | RE3-160V1R0MF3-T58 vs TVX2C1R0M |
REA010M2CBK-0611T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, | Lelon Electronics Corp | RE3-160V1R0MF3-T58 vs REA010M2CBK-0611T |
SEK010M160A4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, | Cornell Dubilier Electronics Inc | RE3-160V1R0MF3-T58 vs SEK010M160A4 |
UVR2C010MED1AA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, | Nichicon Corporation | RE3-160V1R0MF3-T58 vs UVR2C010MED1AA |