Part Details for SK010M160E1 by Cornell Dubilier Electronics Inc
Overview of SK010M160E1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SK010M160E1
SK010M160E1 CAD Models
SK010M160E1 Part Data Attributes
|
SK010M160E1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SK010M160E1
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 199040 mΩ | |
JESD-609 Code | e3 | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 17 mA | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 2.5 mm |
Alternate Parts for SK010M160E1
This table gives cross-reference parts and alternative options found for SK010M160E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SK010M160E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESME161ETE1R0MF11C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, | Chemi-Con | SK010M160E1 vs ESME161ETE1R0MF11C |
SEK010M160RT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, | Cornell Dubilier Electronics Inc | SK010M160E1 vs SEK010M160RT |
SEK010M160A4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, | Cornell Dubilier Electronics Inc | SK010M160E1 vs SEK010M160A4 |
UVR2C010MED1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, | Nichicon Corporation | SK010M160E1 vs UVR2C010MED1FV |
UVR2C010MED1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, | Nichicon Corporation | SK010M160E1 vs UVR2C010MED1FA |
SK010M160S4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, | Cornell Dubilier Electronics Inc | SK010M160E1 vs SK010M160S4 |
SK010M160AT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, | Cornell Dubilier Electronics Inc | SK010M160E1 vs SK010M160AT |
ESME161ETE1R0MF11A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, | Chemi-Con | SK010M160E1 vs ESME161ETE1R0MF11A |
RE3-160V1R0MF3-T58 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, | ELNA America Inc | SK010M160E1 vs RE3-160V1R0MF3-T58 |
REA010M2CBC-0611B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, | Lelon Electronics Corp | SK010M160E1 vs REA010M2CBC-0611B |