Part Details for REA010M2CFC-0611T by Lelon Electronics Corp
Overview of REA010M2CFC-0611T by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136654-0611TLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, Tin plating, 6 Positions, Black Color, GW Compatible LCP, Tape and Reel. |
Part Details for REA010M2CFC-0611T
REA010M2CFC-0611T CAD Models
REA010M2CFC-0611T Part Data Attributes
|
REA010M2CFC-0611T
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
REA010M2CFC-0611T
Lelon Electronics Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 1 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 160 V | |
Ripple Current | 24 mA | |
Terminal Pitch | 5 mm |
Alternate Parts for REA010M2CFC-0611T
This table gives cross-reference parts and alternative options found for REA010M2CFC-0611T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of REA010M2CFC-0611T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESME161ETE1R0MF11C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, | Chemi-Con | REA010M2CFC-0611T vs ESME161ETE1R0MF11C |
SEK010M160RT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, | Cornell Dubilier Electronics Inc | REA010M2CFC-0611T vs SEK010M160RT |
SEK010M160A4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, | Cornell Dubilier Electronics Inc | REA010M2CFC-0611T vs SEK010M160A4 |
UVR2C010MED1FV | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, | Nichicon Corporation | REA010M2CFC-0611T vs UVR2C010MED1FV |
SK010M160E1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, | Cornell Dubilier Electronics Inc | REA010M2CFC-0611T vs SK010M160E1 |
UVR2C010MED1FA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, | Nichicon Corporation | REA010M2CFC-0611T vs UVR2C010MED1FA |
SK010M160S4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, | Cornell Dubilier Electronics Inc | REA010M2CFC-0611T vs SK010M160S4 |
SK010M160AT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, | Cornell Dubilier Electronics Inc | REA010M2CFC-0611T vs SK010M160AT |
ESME161ETE1R0MF11A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, | Chemi-Con | REA010M2CFC-0611T vs ESME161ETE1R0MF11A |
RE3-160V1R0MF3-T58 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 160V, 20% +Tol, 20% -Tol, 1uF, | ELNA America Inc | REA010M2CFC-0611T vs RE3-160V1R0MF3-T58 |