Part Details for RE1206FRE10442RL by YAGEO Corporation
Overview of RE1206FRE10442RL by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RE1206FRE10442RL
RE1206FRE10442RL CAD Models
RE1206FRE10442RL Part Data Attributes
|
RE1206FRE10442RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
RE1206FRE10442RL
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 442ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 10 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 442 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RE1206FRE10442RL
This table gives cross-reference parts and alternative options found for RE1206FRE10442RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RE1206FRE10442RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BTTD4420F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 442ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RE1206FRE10442RL vs RK73G2BTTD4420F |
RGC1/8C4420FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 442ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RE1206FRE10442RL vs RGC1/8C4420FTP |
RK73G2BTTDB4420F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 442ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | RE1206FRE10442RL vs RK73G2BTTDB4420F |
RK73G2BTTDD4420F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 442ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RE1206FRE10442RL vs RK73G2BTTDD4420F |
CR-06FEF--442R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 442ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RE1206FRE10442RL vs CR-06FEF--442R |
RK73G2BLTEB4420F | RES,SMT,THICK FILM,442 OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | RE1206FRE10442RL vs RK73G2BLTEB4420F |
RGC1/8C4420FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 442ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RE1206FRE10442RL vs RGC1/8C4420FB |
RK73G2BRTTDD4420F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 442ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RE1206FRE10442RL vs RK73G2BRTTDD4420F |
FCF06FW-4420PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 442ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RE1206FRE10442RL vs FCF06FW-4420PW |
RCA1206442R1%50ET6E3 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 442ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Vishay Intertechnologies | RE1206FRE10442RL vs RCA1206442R1%50ET6E3 |