Part Details for RCA1206442R1%50ET6E3 by Vishay Intertechnologies
Overview of RCA1206442R1%50ET6E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCA1206442R1%50ET6E3
RCA1206442R1%50ET6E3 CAD Models
RCA1206442R1%50ET6E3 Part Data Attributes
|
RCA1206442R1%50ET6E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA1206442R1%50ET6E3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 442ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Reference Standard | AEC-Q200 | |
Resistance | 442 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RCA1206442R1%50ET6E3
This table gives cross-reference parts and alternative options found for RCA1206442R1%50ET6E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA1206442R1%50ET6E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73G2BTTD4420F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 442ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RCA1206442R1%50ET6E3 vs RK73G2BTTD4420F |
RGC1/8C4420FTP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 442ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RCA1206442R1%50ET6E3 vs RGC1/8C4420FTP |
RK73G2BTTDB4420F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 442ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | KOA Speer Electronics Inc | RCA1206442R1%50ET6E3 vs RK73G2BTTDB4420F |
RK73G2BTTDD4420F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 442ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RCA1206442R1%50ET6E3 vs RK73G2BTTDD4420F |
RE1206FRE10442RL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 442ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RCA1206442R1%50ET6E3 vs RE1206FRE10442RL |
CR-06FEF--442R | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 442ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | RCA1206442R1%50ET6E3 vs CR-06FEF--442R |
RK73G2BLTEB4420F | RES,SMT,THICK FILM,442 OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE | KOA Corporation | RCA1206442R1%50ET6E3 vs RK73G2BLTEB4420F |
RGC1/8C4420FB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 442ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RCA1206442R1%50ET6E3 vs RGC1/8C4420FB |
RK73G2BRTTDD4420F | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 442ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RCA1206442R1%50ET6E3 vs RK73G2BRTTDD4420F |
FCF06FW-4420PW | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 442ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | RCA1206442R1%50ET6E3 vs FCF06FW-4420PW |