Part Details for CR-06FEF--442R by Viking Tech Corp
Overview of CR-06FEF--442R by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS62442RQRR | Texas Instruments | 2.75-V to 6-V, dual 2-A or 3-A and 1-A step-down converter in QFN package 14-VQFN-HR -40 to 150 |
Part Details for CR-06FEF--442R
CR-06FEF--442R CAD Models
CR-06FEF--442R Part Data Attributes
|
CR-06FEF--442R
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
CR-06FEF--442R
Viking Tech Corp
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 442ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | CR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 442 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CR-06FEF--442R
This table gives cross-reference parts and alternative options found for CR-06FEF--442R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR-06FEF--442R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73G2BTTDB4420F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,442 OHMS,200WV,1% +/-TOL,-50,50PPM TC,1206 CASE | CR-06FEF--442R vs RK73G2BTTDB4420F |
RGC1/8C4420FTP | Kamaya Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 442ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | CR-06FEF--442R vs RGC1/8C4420FTP |
RK73G2BRTTD4420F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 442ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | CR-06FEF--442R vs RK73G2BRTTD4420F |
RK73G2BTTD4420F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 442ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CR-06FEF--442R vs RK73G2BTTD4420F |
CR-06FE6--442R | Viking Tech Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 442ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | CR-06FEF--442R vs CR-06FE6--442R |
FCF06FS-4420P | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 442ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | CR-06FEF--442R vs FCF06FS-4420P |
FCF06FS-4420PW | Prosperity Dielectrics Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 442ohm, 200V, 1% +/-Tol, -50,50ppm/Cel, 1206, | CR-06FEF--442R vs FCF06FS-4420PW |
RK73G2BTTE4420F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 442ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | CR-06FEF--442R vs RK73G2BTTE4420F |
RK73G2BRTTE4420F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 442ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | CR-06FEF--442R vs RK73G2BRTTE4420F |
AC1206FRE13442RL | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 442ohm, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | CR-06FEF--442R vs AC1206FRE13442RL |