Part Details for RDL2200M50CF218X36 by IBS Electronics Inc
Overview of RDL2200M50CF218X36 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RDL2200M50CF218X36
RDL2200M50CF218X36 CAD Models
RDL2200M50CF218X36 Part Data Attributes
|
RDL2200M50CF218X36
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RDL2200M50CF218X36
IBS Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEN (ROBERT G) CO INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Custom Capabilities | Lead Length (Consult Factory) | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM | |
Length | 36 mm | |
Manufacturer Series | RDL | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | RDL | |
Terminal Pitch | 5 mm |
Alternate Parts for RDL2200M50CF218X36
This table gives cross-reference parts and alternative options found for RDL2200M50CF218X36. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDL2200M50CF218X36, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGK220050G1836E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | Jackcon Capacitor Electronics Co Ltd | RDL2200M50CF218X36 vs LGK220050G1836E |
NRSA222M50V18X36TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | RDL2200M50CF218X36 vs NRSA222M50V18X36TBF |
SEK222M050S2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | RDL2200M50CF218X36 vs SEK222M050S2 |
SEK222M050E4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | RDL2200M50CF218X36 vs SEK222M050E4 |
SEK222M050E1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | RDL2200M50CF218X36 vs SEK222M050E1 |
NRSA222M50V18X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | NIC Components Corp | RDL2200M50CF218X36 vs NRSA222M50V18X36 |
SK050M2200L7F11836 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | RDL2200M50CF218X36 vs SK050M2200L7F11836 |
SK050M2200L7FW1836 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | RDL2200M50CF218X36 vs SK050M2200L7FW1836 |
NRSA222M50V18X36TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | RDL2200M50CF218X36 vs NRSA222M50V18X36TBF1F |
RDLL2200M50CF218X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | RDL2200M50CF218X36 vs RDLL2200M50CF218X36 |