Part Details for SEK222M050S2 by Cornell Dubilier Electronics Inc
Overview of SEK222M050S2 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SEK222M050S2
SEK222M050S2 CAD Models
SEK222M050S2 Part Data Attributes
|
SEK222M050S2
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
SEK222M050S2
Cornell Dubilier Electronics Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 80 mΩ | |
JESD-609 Code | e3 | |
Length | 36 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1530 mA | |
Terminal Finish | TIN |
Alternate Parts for SEK222M050S2
This table gives cross-reference parts and alternative options found for SEK222M050S2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SEK222M050S2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGK220050G1836E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | Jackcon Capacitor Electronics Co Ltd | SEK222M050S2 vs LGK220050G1836E |
NRSA222M50V18X36TBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | SEK222M050S2 vs NRSA222M50V18X36TBF |
SEK222M050E4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | SEK222M050S2 vs SEK222M050E4 |
SEK222M050E1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | SEK222M050S2 vs SEK222M050E1 |
NRSA222M50V18X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | NIC Components Corp | SEK222M050S2 vs NRSA222M50V18X36 |
SK050M2200L7F11836 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | SEK222M050S2 vs SK050M2200L7F11836 |
SK050M2200L7FW1836 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | SEK222M050S2 vs SK050M2200L7FW1836 |
NRSA222M50V18X36TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | SEK222M050S2 vs NRSA222M50V18X36TBF1F |
RDL2200M50CF218X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | SEK222M050S2 vs RDL2200M50CF218X36 |
RDLL2200M50CF218X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | SEK222M050S2 vs RDLL2200M50CF218X36 |