Part Details for NRSA222M50V18X36TBF by NIC Components Corp
Overview of NRSA222M50V18X36TBF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NRSA222M50V18X36TBF
NRSA222M50V18X36TBF CAD Models
NRSA222M50V18X36TBF Part Data Attributes
|
NRSA222M50V18X36TBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NRSA222M50V18X36TBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 90.5 mΩ | |
JESD-609 Code | e3 | |
Length | 36 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 1700 mA | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NRSA222M50V18X36TBF
This table gives cross-reference parts and alternative options found for NRSA222M50V18X36TBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NRSA222M50V18X36TBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LGK220050G1836E | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | Jackcon Capacitor Electronics Co Ltd | NRSA222M50V18X36TBF vs LGK220050G1836E |
SEK222M050S2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | NRSA222M50V18X36TBF vs SEK222M050S2 |
SEK222M050E4 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | NRSA222M50V18X36TBF vs SEK222M050E4 |
SEK222M050E1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | Cornell Dubilier Electronics Inc | NRSA222M50V18X36TBF vs SEK222M050E1 |
NRSA222M50V18X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | NIC Components Corp | NRSA222M50V18X36TBF vs NRSA222M50V18X36 |
SK050M2200L7F11836 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | NRSA222M50V18X36TBF vs SK050M2200L7F11836 |
SK050M2200L7FW1836 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | YAGEO Corporation | NRSA222M50V18X36TBF vs SK050M2200L7FW1836 |
NRSA222M50V18X36TBF1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF, | NIC Components Corp | NRSA222M50V18X36TBF vs NRSA222M50V18X36TBF1F |
RDL2200M50CF218X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | NRSA222M50V18X36TBF vs RDL2200M50CF218X36 |
RDLL2200M50CF218X36 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 2200uF | IBS Electronics Inc | NRSA222M50V18X36TBF vs RDLL2200M50CF218X36 |