Part Details for RDC-19222S-123 by Data Device Corporation
Overview of RDC-19222S-123 by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK0EMXDE0C00000BJ | Renesas Electronics Corporation | RX72M CPU Card with RDC-IC |
Part Details for RDC-19222S-123
RDC-19222S-123 CAD Models
RDC-19222S-123 Part Data Attributes
|
RDC-19222S-123
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
RDC-19222S-123
Data Device Corporation
Synchro or Resolver to Digital Converter, Hybrid, CQCC40, PACKAGE-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DATA DEVICE CORP | |
Part Package Code | QFN | |
Package Description | PACKAGE-44 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2.3 V | |
Angular Accuracy-Max | 2 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | S-CQCC-J44 | |
JESD-609 Code | e4 | |
Length | 16.51 mm | |
Negative Supply Voltage-Max | -5.25 V | |
Negative Supply Voltage-Min | -4.75 V | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 Class G | |
Seated Height-Max | 3.63 mm | |
Signal/Output Frequency | 1000 Hz | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Tracking Rate-Max | 0.125 rps | |
Width | 16.51 mm |
Alternate Parts for RDC-19222S-123
This table gives cross-reference parts and alternative options found for RDC-19222S-123. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDC-19222S-123, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDC-19222SG-203 | Synchro or Resolver to Digital Converter, Hybrid, PQCC44, LEAD FREE, PLASTIC, PACKAGE-44 | Data Device Corporation | RDC-19222S-123 vs RDC-19222SG-203 |
RDC-19222SG-403 | Converter | Data Device Corporation | RDC-19222S-123 vs RDC-19222SG-403 |
RDC-19222S-103 | Synchro or Resolver to Digital Converter, Hybrid, CQCC40, PACKAGE-44 | Data Device Corporation | RDC-19222S-123 vs RDC-19222S-103 |
RDC-19222S-303 | Synchro or Resolver to Digital Converter, Hybrid, PQCC44, PLASTIC, J LEAD PACKAGE-44 | Data Device Corporation | RDC-19222S-123 vs RDC-19222S-303 |
RDC-19222S-403 | Synchro or Resolver to Digital Converter, Hybrid, CQCC40, PACKAGE-44 | Data Device Corporation | RDC-19222S-123 vs RDC-19222S-403 |