Part Details for RDC-19222-A93T by Data Device Corporation
Overview of RDC-19222-A93T by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK0EMXDE0C00000BJ | Renesas Electronics Corporation | RX72M CPU Card with RDC-IC |
Part Details for RDC-19222-A93T
RDC-19222-A93T CAD Models
RDC-19222-A93T Part Data Attributes
|
RDC-19222-A93T
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
RDC-19222-A93T
Data Device Corporation
Synchro or Resolver to Digital Converter, CMOS, PQCC44, PLASTIC, J LEAD PACKAGE-44
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DATA DEVICE CORP | |
Part Package Code | QFJ | |
Package Description | PLASTIC, J LEAD PACKAGE-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION | |
Analog Input Voltage-Max | 2.3 V | |
Angular Accuracy-Max | 2 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | S-PQCC-J44 | |
Length | 16.51 mm | |
Moisture Sensitivity Level | 3 | |
Negative Supply Voltage-Max | -5.25 V | |
Negative Supply Voltage-Min | -4.75 V | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Signal/Output Frequency | 40000 Hz | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Tracking Rate-Max | 1 rps | |
Width | 16.51 mm |
Alternate Parts for RDC-19222-A93T
This table gives cross-reference parts and alternative options found for RDC-19222-A93T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDC-19222-A93T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDC-19222S-302W | Synchro or Resolver to Digital Converter, CMOS, PQCC44 | Data Device Corporation | RDC-19222-A93T vs RDC-19222S-302W |
RD-19230FX-202T | Synchro or Resolver to Digital Converter, CMOS, PQFP64, 0.520 X 0.520 INCH, PLASTIC, QFP-64 | Data Device Corporation | RDC-19222-A93T vs RD-19230FX-202T |
RDC-19222S-302K | Synchro or Resolver to Digital Converter, CMOS, PQCC44 | Data Device Corporation | RDC-19222-A93T vs RDC-19222S-302K |
RD-19230FX-302 | Synchro or Resolver to Digital Converter, CMOS, PQFP64, QFP-64 | Data Device Corporation | RDC-19222-A93T vs RD-19230FX-302 |
RDC-19222-122 | Synchro or Resolver to Digital Converter, CMOS, CQCC44, 0.690 X 0.690 INCH, CERAMIC PACKAGE-44 | Data Device Corporation | RDC-19222-A93T vs RDC-19222-122 |
RDC-19222-303Y | Synchro or Resolver to Digital Converter, CMOS, PQCC44 | Data Device Corporation | RDC-19222-A93T vs RDC-19222-303Y |
RDC-19222-303W | Synchro or Resolver to Digital Converter, CMOS, PQCC44 | Data Device Corporation | RDC-19222-A93T vs RDC-19222-303W |
RDC-19222S-205 | Synchro or Resolver to Digital Converter, Hybrid, PQCC44, PLASTIC, J LEAD PACKAGE-44 | Data Device Corporation | RDC-19222-A93T vs RDC-19222S-205 |
RDC-19222-113 | Synchro or Resolver to Digital Converter, CMOS, CQCC44, CERAMIC PACKAGE-44 | Data Device Corporation | RDC-19222-A93T vs RDC-19222-113 |
RDC-19222-302Q | Synchro or Resolver to Digital Converter, CMOS, PQCC44 | Data Device Corporation | RDC-19222-A93T vs RDC-19222-302Q |