Part Details for RDC-19222-303W by Data Device Corporation
Overview of RDC-19222-303W by Data Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK0EMXDE0C00000BJ | Renesas Electronics Corporation | RX72M CPU Card with RDC-IC |
Part Details for RDC-19222-303W
RDC-19222-303W CAD Models
RDC-19222-303W Part Data Attributes
|
RDC-19222-303W
Data Device Corporation
Buy Now
Datasheet
|
Compare Parts:
RDC-19222-303W
Data Device Corporation
Synchro or Resolver to Digital Converter, CMOS, PQCC44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DATA DEVICE CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BUILT-IN-TEST; PROGRAMMABLE RESOLUTION | |
Analog Input Voltage-Max | 2.3 V | |
Angular Accuracy-Max | 2 arc min | |
Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.51 mm | |
Negative Supply Voltage-Max | -5.25 V | |
Negative Supply Voltage-Min | -4 V | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Signal/Output Frequency | 40000 Hz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Tracking Rate-Max | 18 rps | |
Width | 16.51 mm |
Alternate Parts for RDC-19222-303W
This table gives cross-reference parts and alternative options found for RDC-19222-303W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RDC-19222-303W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RDC-19222-A93T | Synchro or Resolver to Digital Converter, CMOS, PQCC44, PLASTIC, J LEAD PACKAGE-44 | Data Device Corporation | RDC-19222-303W vs RDC-19222-A93T |
RDC-19222S-302W | Synchro or Resolver to Digital Converter, CMOS, PQCC44 | Data Device Corporation | RDC-19222-303W vs RDC-19222S-302W |
RD-19230FX-202T | Synchro or Resolver to Digital Converter, CMOS, PQFP64, 0.520 X 0.520 INCH, PLASTIC, QFP-64 | Data Device Corporation | RDC-19222-303W vs RD-19230FX-202T |
RDC-19222S-302K | Synchro or Resolver to Digital Converter, CMOS, PQCC44 | Data Device Corporation | RDC-19222-303W vs RDC-19222S-302K |
RD-19230FX-302 | Synchro or Resolver to Digital Converter, CMOS, PQFP64, QFP-64 | Data Device Corporation | RDC-19222-303W vs RD-19230FX-302 |
RDC-19222-122 | Synchro or Resolver to Digital Converter, CMOS, CQCC44, 0.690 X 0.690 INCH, CERAMIC PACKAGE-44 | Data Device Corporation | RDC-19222-303W vs RDC-19222-122 |
RDC-19222-303Y | Synchro or Resolver to Digital Converter, CMOS, PQCC44 | Data Device Corporation | RDC-19222-303W vs RDC-19222-303Y |
RDC-19222S-205 | Synchro or Resolver to Digital Converter, Hybrid, PQCC44, PLASTIC, J LEAD PACKAGE-44 | Data Device Corporation | RDC-19222-303W vs RDC-19222S-205 |
RDC-19222-113 | Synchro or Resolver to Digital Converter, CMOS, CQCC44, CERAMIC PACKAGE-44 | Data Device Corporation | RDC-19222-303W vs RDC-19222-113 |
RDC-19222-302Q | Synchro or Resolver to Digital Converter, CMOS, PQCC44 | Data Device Corporation | RDC-19222-303W vs RDC-19222-302Q |