RDC-19222-A93T
vs
RD-19230FX-302
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
DATA DEVICE CORP
|
DATA DEVICE CORP
|
Part Package Code |
QFJ
|
QFP
|
Package Description |
PLASTIC, J LEAD PACKAGE-44
|
QFP-64
|
Pin Count |
44
|
64
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
BUILT-IN-TEST; PROGRAMMABLE RESOLUTION
|
BUILT-IN-TEST; PROGRAMMABLE RESOLUTION
|
Analog Input Voltage-Max |
2.3 V
|
2.3 V
|
Angular Accuracy-Max |
2 arc min
|
4 arc min
|
Converter Type |
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
|
SYNCHRO OR RESOLVER TO DIGITAL CONVERTER
|
JESD-30 Code |
S-PQCC-J44
|
S-PQFP-G64
|
Length |
16.51 mm
|
10 mm
|
Moisture Sensitivity Level |
3
|
|
Negative Supply Voltage-Max |
-5.25 V
|
-5.25 V
|
Negative Supply Voltage-Min |
-4.75 V
|
-4.75 V
|
Negative Supply Voltage-Nom |
-5 V
|
-5 V
|
Number of Bits |
16
|
16
|
Number of Functions |
1
|
1
|
Number of Terminals |
44
|
64
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
FQFP
|
Package Equivalence Code |
LDCC44,.7SQ
|
QFP64,.51SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
FLATPACK, FINE PITCH
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Signal/Output Frequency |
40000 Hz
|
10000 Hz
|
Supply Current-Max |
22 mA
|
25 mA
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
AUTOMOTIVE
|
COMMERCIAL
|
Terminal Form |
J BEND
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Tracking Rate-Max |
1 rps
|
18 rps
|
Width |
16.51 mm
|
10 mm
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
No
|
JESD-609 Code |
|
e0
|
Seated Height-Max |
|
2.45 mm
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare RDC-19222-A93T with alternatives
Compare RD-19230FX-302 with alternatives