Part Details for RD2V225M0811MTS by Samwha Electronics
Overview of RD2V225M0811MTS by Samwha Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD2V225M0811MTS
RD2V225M0811MTS CAD Models
RD2V225M0811MTS Part Data Attributes
|
RD2V225M0811MTS
Samwha Electronics
Buy Now
Datasheet
|
Compare Parts:
RD2V225M0811MTS
Samwha Electronics
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMWHA CAPACITOR GROUP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0304 mA | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 28 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |
Alternate Parts for RD2V225M0811MTS
This table gives cross-reference parts and alternative options found for RD2V225M0811MTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD2V225M0811MTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RGA2R2M2VSA-0811B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | RD2V225M0811MTS vs RGA2R2M2VSA-0811B |
RGA2R2M2VCC-0811B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | RD2V225M0811MTS vs RGA2R2M2VCC-0811B |
RJ4-350V2R2MG3#-G59 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF, | ELNA America Inc | RD2V225M0811MTS vs RJ4-350V2R2MG3#-G59 |
NREHW2R2M350V8X11.5F3F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | RD2V225M0811MTS vs NREHW2R2M350V8X11.5F3F |
NREHW2R2M350V8X11.5F1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | RD2V225M0811MTS vs NREHW2R2M350V8X11.5F1F |
RGA2R2M2VTA-0811 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | RD2V225M0811MTS vs RGA2R2M2VTA-0811 |
UVZ2V2R2MPD1TA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF | Nichicon Corporation | RD2V225M0811MTS vs UVZ2V2R2MPD1TA |
B43041A4225M002 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF, | TDK Corporation | RD2V225M0811MTS vs B43041A4225M002 |
RJ4-350V2R2MG3#-T2 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF, | ELNA America Inc | RD2V225M0811MTS vs RJ4-350V2R2MG3#-T2 |
RGA2R2M2VSF-0811B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | RD2V225M0811MTS vs RGA2R2M2VSF-0811B |