RGA2R2M2VSF-0811B
Lelon Electronics Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF,

Overview of RGA2R2M2VSF-0811B by Lelon Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring

CAD Models for RGA2R2M2VSF-0811B by Lelon Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RGA2R2M2VSF-0811B by Lelon Electronics Corp

RGA2R2M2VSF-0811B
Lelon Electronics Corp
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
LELON ELECTRONICS CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
2.2 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
8 mm
Dielectric Material
ALUMINUM (WET)
Length
11.5 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Package Style
Radial
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
350 V
Ripple Current
41 mA
Terminal Pitch
5 mm
Want to compare parts?
  1. RGA2R2M2VSF-0811B
    Lelon Electronics Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF,
    VS

Alternate Parts for RGA2R2M2VSF-0811B

This table gives cross-reference parts and alternative options found for RGA2R2M2VSF-0811B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RGA2R2M2VSF-0811B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RGA2R2M2VSA-0811B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF, Lelon Electronics Corp RGA2R2M2VSF-0811B vs RGA2R2M2VSA-0811B
RGA2R2M2VCC-0811B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF, Lelon Electronics Corp RGA2R2M2VSF-0811B vs RGA2R2M2VCC-0811B
RJ4-350V2R2MG3#-G59 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF, ELNA America Inc RGA2R2M2VSF-0811B vs RJ4-350V2R2MG3#-G59
NREHW2R2M350V8X11.5F3F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF, NIC Components Corp RGA2R2M2VSF-0811B vs NREHW2R2M350V8X11.5F3F
NREHW2R2M350V8X11.5F1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF, NIC Components Corp RGA2R2M2VSF-0811B vs NREHW2R2M350V8X11.5F1F
RGA2R2M2VTA-0811 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF, Lelon Electronics Corp RGA2R2M2VSF-0811B vs RGA2R2M2VTA-0811
UVZ2V2R2MPD1TA Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF Nichicon Corporation RGA2R2M2VSF-0811B vs UVZ2V2R2MPD1TA
B43041A4225M002 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF, TDK Corporation RGA2R2M2VSF-0811B vs B43041A4225M002
RJ4-350V2R2MG3#-T2 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF, ELNA America Inc RGA2R2M2VSF-0811B vs RJ4-350V2R2MG3#-T2
NRE-HW2R2M350V8X11.5TBYF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT NIC Components Corp RGA2R2M2VSF-0811B vs NRE-HW2R2M350V8X11.5TBYF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RGA2R2M2VSF-0811B by Lelon Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RGA2R2M2VSF-0811B by Lelon Electronics Corp

Select Manufacturer
Which Manufacturer of RGA2R2M2VSF-0811B would you like to use for your alert(s)?
  • Please alert me when RGA2R2M2VSF-0811B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RGA2R2M2VSF-0811B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RGA2R2M2VSF-0811B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RGA2R2M2VSF-0811B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RGA2R2M2VSF-0811B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RGA2R2M2VSF-0811B by Lelon Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: