Part Details for NREHW2R2M350V8X11.5F3F by NIC Components Corp
Overview of NREHW2R2M350V8X11.5F3F by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NREHW2R2M350V8X11.5F3F
NREHW2R2M350V8X11.5F3F CAD Models
NREHW2R2M350V8X11.5F3F Part Data Attributes
|
NREHW2R2M350V8X11.5F3F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NREHW2R2M350V8X11.5F3F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 2.2 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 188000 mΩ | |
Length | 11.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 350 V | |
Ripple Current | 28 mA | |
Surface Mount | NO | |
Terminal Pitch | 7.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for NREHW2R2M350V8X11.5F3F
This table gives cross-reference parts and alternative options found for NREHW2R2M350V8X11.5F3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NREHW2R2M350V8X11.5F3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NREHW2R2M350V8X11.5SP7.5LSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | NREHW2R2M350V8X11.5F3F vs NREHW2R2M350V8X11.5SP7.5LSF |
RJ4-350V2R2MG3#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF, | ELNA America Inc | NREHW2R2M350V8X11.5F3F vs RJ4-350V2R2MG3#-G9 |
UTWHV2R2M350TR8X11.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF | IBS Electronics Inc | NREHW2R2M350V8X11.5F3F vs UTWHV2R2M350TR8X11.5 |
RGA2R2M2VTA-0811C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF, | Lelon Electronics Corp | NREHW2R2M350V8X11.5F3F vs RGA2R2M2VTA-0811C |
UVZ2V2R2MPD1CA | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | NREHW2R2M350V8X11.5F3F vs UVZ2V2R2MPD1CA |
NREHW2R2M350V8X11.5SP7.5LLF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF, | NIC Components Corp | NREHW2R2M350V8X11.5F3F vs NREHW2R2M350V8X11.5SP7.5LLF |
EKMG351ELL2R2MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Chemi-Con | NREHW2R2M350V8X11.5F3F vs EKMG351ELL2R2MHB5D |
RJ3-350V2R2MG3#-G9 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF, | ELNA America Inc | NREHW2R2M350V8X11.5F3F vs RJ3-350V2R2MG3#-G9 |
UVZ2V2R2MPD1CT | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 2.2uF, | Nichicon Corporation | NREHW2R2M350V8X11.5F3F vs UVZ2V2R2MPD1CT |
EKMG351EC52R2MHB5D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | Chemi-Con | NREHW2R2M350V8X11.5F3F vs EKMG351EC52R2MHB5D |