RD2G107M18040ML
Samwha Electronics
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF,

Overview of RD2G107M18040ML by Samwha Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RD2G107M18040ML by Samwha Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RD2G107M18040ML by Samwha Electronics

RD2G107M18040ML
Samwha Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMWHA CAPACITOR GROUP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Capacitance
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
18 mm
Dielectric Material
ALUMINUM (WET)
Length
40 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Style
Radial
Packing Method
Box
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
400 V
Ripple Current
427 mA
Terminal Pitch
7.5 mm
Want to compare parts?
  1. RD2G107M18040ML
    Samwha Electronics
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF,
    VS

Alternate Parts for RD2G107M18040ML

This table gives cross-reference parts and alternative options found for RD2G107M18040ML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD2G107M18040ML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B43851K9107M012 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT TDK Corporation RD2G107M18040ML vs B43851K9107M012
8101VAM1840RXN0P Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF Fenghua (HK) Electronics Ltd RD2G107M18040ML vs 8101VAM1840RXN0P
8101VAM1840RTN111M CAP,AL2O3,100UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RD2G107M18040ML vs 8101VAM1840RTN111M
2101VAM1840RXN911C Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, Fenghua (HK) Electronics Ltd RD2G107M18040ML vs 2101VAM1840RXN911C
AK400M101K40 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF Kuan Kun Electronic Enterprise Co Ltd (Su'scon) RD2G107M18040ML vs AK400M101K40
8101VAM1840RXN1N Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF Fenghua (HK) Electronics Ltd RD2G107M18040ML vs 8101VAM1840RXN1N
8101VAM1840RXN511B Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, Fenghua (HK) Electronics Ltd RD2G107M18040ML vs 8101VAM1840RXN511B
8101VAM1840RTN9110 CAP,AL2O3,100UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RD2G107M18040ML vs 8101VAM1840RTN9110
1101VAM1840RTN7110 CAP,AL2O3,100UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RD2G107M18040ML vs 1101VAM1840RTN7110
2101VAM1840RTN711P CAP,AL2O3,100UF,400VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd RD2G107M18040ML vs 2101VAM1840RTN711P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RD2G107M18040ML by Samwha Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RD2G107M18040ML by Samwha Electronics

Select Manufacturer
Which Manufacturer of RD2G107M18040ML would you like to use for your alert(s)?
  • Please alert me when RD2G107M18040ML inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RD2G107M18040ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RD2G107M18040ML to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RD2G107M18040ML alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RD2G107M18040ML.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RD2G107M18040ML by Samwha Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: