Part Details for 1101VAM1840RTN7110 by Fenghua (HK) Electronics Ltd
Overview of 1101VAM1840RTN7110 by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1101VAM1840RTN7110
1101VAM1840RTN7110 CAD Models
1101VAM1840RTN7110 Part Data Attributes
|
1101VAM1840RTN7110
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1101VAM1840RTN7110
Fenghua (HK) Electronics Ltd
CAP,AL2O3,100UF,400VDC,20% -TOL,20% +TOL
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 460 mA | |
Terminal Pitch | 7.5 mm |
Alternate Parts for 1101VAM1840RTN7110
This table gives cross-reference parts and alternative options found for 1101VAM1840RTN7110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1101VAM1840RTN7110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43851K9107M012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 1101VAM1840RTN7110 vs B43851K9107M012 |
8101VAM1840RXN0P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 1101VAM1840RTN7110 vs 8101VAM1840RXN0P |
8101VAM1840RTN111M | CAP,AL2O3,100UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1101VAM1840RTN7110 vs 8101VAM1840RTN111M |
2101VAM1840RXN911C | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 1101VAM1840RTN7110 vs 2101VAM1840RXN911C |
AK400M101K40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | 1101VAM1840RTN7110 vs AK400M101K40 |
8101VAM1840RXN1N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 1101VAM1840RTN7110 vs 8101VAM1840RXN1N |
8101VAM1840RXN511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 1101VAM1840RTN7110 vs 8101VAM1840RXN511B |
8101VAM1840RTN9110 | CAP,AL2O3,100UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1101VAM1840RTN7110 vs 8101VAM1840RTN9110 |
2101VAM1840RTN711P | CAP,AL2O3,100UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 1101VAM1840RTN7110 vs 2101VAM1840RTN711P |
UPB2G101MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | 1101VAM1840RTN7110 vs UPB2G101MHD1CM |