Part Details for 2101VAM1840RXN911C by Fenghua (HK) Electronics Ltd
Overview of 2101VAM1840RXN911C by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 2101VAM1840RXN911C
2101VAM1840RXN911C CAD Models
2101VAM1840RXN911C Part Data Attributes
|
2101VAM1840RXN911C
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
2101VAM1840RXN911C
Fenghua (HK) Electronics Ltd
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 18 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 380 mA | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for 2101VAM1840RXN911C
This table gives cross-reference parts and alternative options found for 2101VAM1840RXN911C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2101VAM1840RXN911C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43851K9107M012 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | 2101VAM1840RXN911C vs B43851K9107M012 |
8101VAM1840RXN0P | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 2101VAM1840RXN911C vs 8101VAM1840RXN0P |
8101VAM1840RTN111M | CAP,AL2O3,100UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101VAM1840RXN911C vs 8101VAM1840RTN111M |
AK400M101K40 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF | Kuan Kun Electronic Enterprise Co Ltd (Su'scon) | 2101VAM1840RXN911C vs AK400M101K40 |
8101VAM1840RXN1N | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF | Fenghua (HK) Electronics Ltd | 2101VAM1840RXN911C vs 8101VAM1840RXN1N |
8101VAM1840RXN511B | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | Fenghua (HK) Electronics Ltd | 2101VAM1840RXN911C vs 8101VAM1840RXN511B |
8101VAM1840RTN9110 | CAP,AL2O3,100UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101VAM1840RXN911C vs 8101VAM1840RTN9110 |
1101VAM1840RTN7110 | CAP,AL2O3,100UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101VAM1840RXN911C vs 1101VAM1840RTN7110 |
2101VAM1840RTN711P | CAP,AL2O3,100UF,400VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | 2101VAM1840RXN911C vs 2101VAM1840RTN711P |
UPB2G101MHD1CM | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 100uF, | Nichicon Corporation | 2101VAM1840RXN911C vs UPB2G101MHD1CM |