Part Details for RD1R25X by Panasonic Electronic Components
Overview of RD1R25X by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RD1R25X
RD1R25X CAD Models
RD1R25X Part Data Attributes
|
RD1R25X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
RD1R25X
Panasonic Electronic Components
Electric Fuse, Fast Blow, 1.25A, 32VDC, 35A (IR), Surface Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Breadth | 0.5 mm | |
Body Height | 0.39 mm | |
Body Length or Diameter | 1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1.25 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for RD1R25X
This table gives cross-reference parts and alternative options found for RD1R25X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RD1R25X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSC16132ABTP | Electric Fuse, Fast Blow, 1.25A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | RD1R25X vs FSC16132ABTP |
NFCC06132ABTPF | Electric Fuse, 1.25A, 32VDC, Surface Mount, ROHS COMPLIANT | NIC Components Corp | RD1R25X vs NFCC06132ABTPF |
CFS04V3T1R25 | Electric Fuse, 1.25A, 32VDC, 35A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | RD1R25X vs CFS04V3T1R25 |
FMC16132AHB | Electric Fuse, Fast Blow, 1.25A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | RD1R25X vs FMC16132AHB |
SF-0402S125-2 | Electric Fuse, Slow Blow, 1.25A, 24VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | RD1R25X vs SF-0402S125-2 |
04351.25KRHF | Electric Fuse, Very Fast Blow, 1.25A, 32VDC, 35A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | RD1R25X vs 04351.25KRHF |
0603SFV125F/32 | Electric Fuse, | Littelfuse Inc | RD1R25X vs 0603SFV125F/32 |
FMC16132ABB | Electric Fuse, Fast Blow, 1.25A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | RD1R25X vs FMC16132ABB |
SF-0402F125-2 | Electric Fuse, Fast Blow, 1.25A, 24VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | RD1R25X vs SF-0402F125-2 |
FLC16132AFB | Electric Fuse, Fast Blow, 1.25A, 32VDC, 35A (IR), Surface Mount | Kamaya Inc | RD1R25X vs FLC16132AFB |