Part Details for 0603SFV125F/32 by Littelfuse Inc
Overview of 0603SFV125F/32 by Littelfuse Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Part Details for 0603SFV125F/32
0603SFV125F/32 CAD Models
0603SFV125F/32 Part Data Attributes
|
0603SFV125F/32
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
0603SFV125F/32
Littelfuse Inc
Electric Fuse,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Body Breadth | 0.95 mm | |
Body Height | 0.48 mm | |
Body Length or Diameter | 1.75 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 0603 | |
Mounting Feature | SURFACE MOUNT | |
Pre-arcing Time-Min | 1 ms | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1.25 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 0603SFV125F/32
This table gives cross-reference parts and alternative options found for 0603SFV125F/32. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0603SFV125F/32, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSC16132ABTP | Electric Fuse, Fast Blow, 1.25A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | 0603SFV125F/32 vs FSC16132ABTP |
NFCC06132ABTPF | Electric Fuse, 1.25A, 32VDC, Surface Mount, ROHS COMPLIANT | NIC Components Corp | 0603SFV125F/32 vs NFCC06132ABTPF |
CFS04V3T1R25 | Electric Fuse, 1.25A, 32VDC, 35A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | 0603SFV125F/32 vs CFS04V3T1R25 |
FMC16132AHB | Electric Fuse, Fast Blow, 1.25A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | 0603SFV125F/32 vs FMC16132AHB |
SF-0402S125-2 | Electric Fuse, Slow Blow, 1.25A, 24VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | 0603SFV125F/32 vs SF-0402S125-2 |
04351.25KRHF | Electric Fuse, Very Fast Blow, 1.25A, 32VDC, 35A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | 0603SFV125F/32 vs 04351.25KRHF |
FMC16132ABB | Electric Fuse, Fast Blow, 1.25A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | 0603SFV125F/32 vs FMC16132ABB |
SF-0402F125-2 | Electric Fuse, Fast Blow, 1.25A, 24VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | 0603SFV125F/32 vs SF-0402F125-2 |
FLC16132AFB | Electric Fuse, Fast Blow, 1.25A, 32VDC, 35A (IR), Surface Mount | Kamaya Inc | 0603SFV125F/32 vs FLC16132AFB |
FMC16132ABTP | Electric Fuse, Fast Blow, 1.25A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | 0603SFV125F/32 vs FMC16132ABTP |