Part Details for 04351.25KRHF by Littelfuse Inc
Overview of 04351.25KRHF by Littelfuse Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 04351.25KRHF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P9232
|
Newark | Fuse 32V V/Fa Halogen Free 0402 1.25A/ Tr Rohs Compliant: Yes |Littelfuse 04351.25KRHF Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5630 | Buy Now |
DISTI #
04351.25KRHF-ND
|
DigiKey | FUSE BOARD MNT 1.25A 32VDC 0402 Min Qty: 10000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5337 | Buy Now |
DISTI #
576-04351.25KRHF
|
Mouser Electronics | Surface Mount Fuses 32V 1.25A V/FA HALIDE FREE RoHS: Compliant | 0 |
|
$0.5620 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.5490 | Buy Now |
|
Ozdisan Elektronik | FUSE BRD MNT 1.25A 32VDC 0402 | 0 |
|
$1.2870 / $1.4157 | RFQ |
Part Details for 04351.25KRHF
04351.25KRHF CAD Models
04351.25KRHF Part Data Attributes
|
04351.25KRHF
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
04351.25KRHF
Littelfuse Inc
Electric Fuse, Very Fast Blow, 1.25A, 32VDC, 35A (IR), Surface Mount, NANO, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 35 A, JOULE-INTEGRAL-NOM AT 32 VDC: 0.0350 | |
Blow Characteristic | VERY FAST | |
Body Breadth | 0.56 mm | |
Body Height | 0.38 mm | |
Body Length or Diameter | 1.04 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | NANO | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 35 A | |
Rated Current | 1.25 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | CSA; UL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Trip Time or Delay | 14400 s |
Alternate Parts for 04351.25KRHF
This table gives cross-reference parts and alternative options found for 04351.25KRHF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 04351.25KRHF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSC16132ABTP | Electric Fuse, Fast Blow, 1.25A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | 04351.25KRHF vs FSC16132ABTP |
NFCC06132ABTPF | Electric Fuse, 1.25A, 32VDC, Surface Mount, ROHS COMPLIANT | NIC Components Corp | 04351.25KRHF vs NFCC06132ABTPF |
CFS04V3T1R25 | Electric Fuse, 1.25A, 32VDC, 35A (IR), Surface Mount, LEAD FREE | TA-I Technology Co Ltd | 04351.25KRHF vs CFS04V3T1R25 |
FMC16132AHB | Electric Fuse, Fast Blow, 1.25A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | 04351.25KRHF vs FMC16132AHB |
SF-0402S125-2 | Electric Fuse, Slow Blow, 1.25A, 24VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | 04351.25KRHF vs SF-0402S125-2 |
0603SFV125F/32 | Electric Fuse, | Littelfuse Inc | 04351.25KRHF vs 0603SFV125F/32 |
FMC16132ABB | Electric Fuse, Fast Blow, 1.25A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | 04351.25KRHF vs FMC16132ABB |
SF-0402F125-2 | Electric Fuse, Fast Blow, 1.25A, 24VDC, 35A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Bourns Inc | 04351.25KRHF vs SF-0402F125-2 |
FLC16132AFB | Electric Fuse, Fast Blow, 1.25A, 32VDC, 35A (IR), Surface Mount | Kamaya Inc | 04351.25KRHF vs FLC16132AFB |
FMC16132ABTP | Electric Fuse, Fast Blow, 1.25A, 32VDC, 35A (IR), Surface Mount, ROHS COMPLIANT | Kamaya Inc | 04351.25KRHF vs FMC16132ABTP |