Part Details for RCWP-06031R2JT03 by Vishay Intertechnologies
Overview of RCWP-06031R2JT03 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCWP-06031R2JT03
RCWP-06031R2JT03 CAD Models
RCWP-06031R2JT03 Part Data Attributes
|
RCWP-06031R2JT03
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCWP-06031R2JT03
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.2ohm, 50V, 5% +/-Tol, -300,300ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.46 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.81 mm | |
Packing Method | Tray | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | MIL-PRF-55342 | |
Resistance | 1.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RCWP-06031R2JT03
This table gives cross-reference parts and alternative options found for RCWP-06031R2JT03. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCWP-06031R2JT03, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1608J1R2AS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.2ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | RCWP-06031R2JT03 vs RC1608J1R2AS |
RCM1608J1R2ES | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.2ohm, 50V, 5% +/-Tol, -300,300ppm/Cel, 0603, | Samsung Electro-Mechanics | RCWP-06031R2JT03 vs RCM1608J1R2ES |
RC1608J1R2CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.2ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | RCWP-06031R2JT03 vs RC1608J1R2CS |
RCS1608J1R2AS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.2ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | RCWP-06031R2JT03 vs RCS1608J1R2AS |
RCWP-06031R2JEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.2ohm, 50V, 5% +/-Tol, -300,300ppm/Cel, 0603, | Vishay Intertechnologies | RCWP-06031R2JT03 vs RCWP-06031R2JEC |
RCS1608J1R2CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.2ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | RCWP-06031R2JT03 vs RCS1608J1R2CS |