There are no models available for this part yet.
Overview of RCS1608J1R2CS by Samsung Electro-Mechanics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Healthcare
Telecommunications
Automotive
Price & Stock for RCS1608J1R2CS by Samsung Electro-Mechanics
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
RCS1608J1R2CS-ND
|
DigiKey | RES 1.2 OHM 5% 1/10W 0603 Min Qty: 50000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0054 | Buy Now | |
DISTI #
RCS1608J1R2CS
|
Avnet Americas | RESISTOR, 0603, 1.2OHM, 0.1W, 1/10W, +300,-200PPM, 5%, ANTI - Tape and Reel (Alt: RCS1608J1R2CS) RoHS: Compliant Min Qty: 50000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0034 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50000 Package Multiple: 5000 Lead time: 24 Weeks | 0 |
|
$0.0041 | Buy Now |
CAD Models for RCS1608J1R2CS by Samsung Electro-Mechanics
Part Data Attributes for RCS1608J1R2CS by Samsung Electro-Mechanics
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMSUNG ELECTRO-MECHANICS
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
24 Weeks
|
Additional Feature
|
ANTI-SULFUR
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.6 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, CARDBOARD PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
1.2 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient
|
300 ppm/°C
|
Terminal Finish
|
TIN OVER NICKEL
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|
Working Voltage
|
50 V
|
Alternate Parts for RCS1608J1R2CS
This table gives cross-reference parts and alternative options found for RCS1608J1R2CS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS1608J1R2CS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1608J1R2AS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.2ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | RCS1608J1R2CS vs RC1608J1R2AS |
RCM1608J1R2ES | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.2ohm, 50V, 5% +/-Tol, -300,300ppm/Cel, 0603, | Samsung Electro-Mechanics | RCS1608J1R2CS vs RCM1608J1R2ES |
RC1608J1R2CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.2ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | RCS1608J1R2CS vs RC1608J1R2CS |
RCWP-06031R2JT03 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.2ohm, 50V, 5% +/-Tol, -300,300ppm/Cel, 0603, | Vishay Intertechnologies | RCS1608J1R2CS vs RCWP-06031R2JT03 |
RCS1608J1R2AS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.2ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | RCS1608J1R2CS vs RCS1608J1R2AS |
RCWP-06031R2JEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.2ohm, 50V, 5% +/-Tol, -300,300ppm/Cel, 0603, | Vishay Intertechnologies | RCS1608J1R2CS vs RCWP-06031R2JEC |