Part Details for RCM1608J1R2ES by Samsung Electro-Mechanics
Overview of RCM1608J1R2ES by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCM1608J1R2ES
RCM1608J1R2ES CAD Models
RCM1608J1R2ES Part Data Attributes
|
RCM1608J1R2ES
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCM1608J1R2ES
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.2ohm, 50V, 5% +/-Tol, -300,300ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 10 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for RCM1608J1R2ES
This table gives cross-reference parts and alternative options found for RCM1608J1R2ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCM1608J1R2ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1608J1R2AS | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 1.2ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | RCM1608J1R2ES vs RC1608J1R2AS |
RC1608J1R2CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.2ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | RCM1608J1R2ES vs RC1608J1R2CS |
RCWP-06031R2JT03 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.2ohm, 50V, 5% +/-Tol, -300,300ppm/Cel, 0603, | Vishay Intertechnologies | RCM1608J1R2ES vs RCWP-06031R2JT03 |
RCS1608J1R2AS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.2ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | RCM1608J1R2ES vs RCS1608J1R2AS |
RCWP-06031R2JEC | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.2ohm, 50V, 5% +/-Tol, -300,300ppm/Cel, 0603, | Vishay Intertechnologies | RCM1608J1R2ES vs RCWP-06031R2JEC |
RCS1608J1R2CS | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.2ohm, 50V, 5% +/-Tol, 300ppm/Cel, Surface Mount, 0603, CHIP | Samsung Electro-Mechanics | RCM1608J1R2ES vs RCS1608J1R2CS |