Part Details for RCS1005D29R4ES by Samsung Electro-Mechanics
Overview of RCS1005D29R4ES by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCS1005D29R4ES
RCS1005D29R4ES CAD Models
RCS1005D29R4ES Part Data Attributes:
|
RCS1005D29R4ES
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
RCS1005D29R4ES
Samsung Electro-Mechanics
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 29.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 10 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 29.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RCS1005D29R4ES
This table gives cross-reference parts and alternative options found for RCS1005D29R4ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCS1005D29R4ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF0402DR-1329R4L | Fixed Resistor, 0.0625W, 29.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | RCS1005D29R4ES vs AF0402DR-1329R4L |
CR-02DLF--29R4 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 29.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | RCS1005D29R4ES vs CR-02DLF--29R4 |
RK73H1EGTPB29R4D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 29.4ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RCS1005D29R4ES vs RK73H1EGTPB29R4D |
TSR16UD29R4V | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 29.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Tateyama Kagaku Group | RCS1005D29R4ES vs TSR16UD29R4V |
RCA040229R40.5%100EF4E3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 29.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | RCS1005D29R4ES vs RCA040229R40.5%100EF4E3 |
RCS1005D29R4AS | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 29.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Samsung Electro-Mechanics | RCS1005D29R4ES vs RCS1005D29R4AS |
RK73H1ETTPS29R4D | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 29.4ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | KOA Speer Electronics Inc | RCS1005D29R4ES vs RK73H1ETTPS29R4D |
D10/CRCW0402-P10029R40.5%E27E3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 29.4ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | RCS1005D29R4ES vs D10/CRCW0402-P10029R40.5%E27E3 |
MCR01MZPD29R4 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 29.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | ROHM Semiconductor | RCS1005D29R4ES vs MCR01MZPD29R4 |
RGC1/16SK29R4DTH | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 29.4ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP | Kamaya Inc | RCS1005D29R4ES vs RGC1/16SK29R4DTH |