Part Details for RCG120613R7DKEB by Vishay Intertechnologies
Overview of RCG120613R7DKEB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCG120613R7DKEB
RCG120613R7DKEB CAD Models
RCG120613R7DKEB Part Data Attributes
|
RCG120613R7DKEB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCG120613R7DKEB
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE, RATED AC VOLTAGE(V): 200 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 11.25 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 13.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RCG120613R7DKEB
This table gives cross-reference parts and alternative options found for RCG120613R7DKEB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCG120613R7DKEB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-13R7-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RCG120613R7DKEB vs MC1206P-13R7-DT101W |
AF1206DR-1313R7L | Fixed Resistor, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RCG120613R7DKEB vs AF1206DR-1313R7L |
CR1206D13R7P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RCG120613R7DKEB vs CR1206D13R7P05 |
MC1206P-13R7-DB101 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | RCD Components Inc | RCG120613R7DKEB vs MC1206P-13R7-DB101 |
RC1206DR-1313R7P | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RCG120613R7DKEB vs RC1206DR-1313R7P |
RCG120610013R70.5%EC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | RCG120613R7DKEB vs RCG120610013R70.5%EC |
RK73H2BXTD13R7D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RCG120613R7DKEB vs RK73H2BXTD13R7D |
AC1206DR-0713R7L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | YAGEO Corporation | RCG120613R7DKEB vs AC1206DR-0713R7L |
CR1206D13R7P20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RCG120613R7DKEB vs CR1206D13R7P20 |
ERJU08D13R7V | Fixed Resistor, | Panasonic Electronic Components | RCG120613R7DKEB vs ERJU08D13R7V |