Part Details for RCG120610013R70.5%EC by Vishay Intertechnologies
Overview of RCG120610013R70.5%EC by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCG120610013R70.5%EC
RCG120610013R70.5%EC CAD Models
RCG120610013R70.5%EC Part Data Attributes
|
RCG120610013R70.5%EC
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCG120610013R70.5%EC
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Paper, 13 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 13.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RCG120610013R70.5%EC
This table gives cross-reference parts and alternative options found for RCG120610013R70.5%EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCG120610013R70.5%EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-13R7-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RCG120610013R70.5%EC vs MC1206P-13R7-DT101W |
RGC1206DTD13R7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RCG120610013R70.5%EC vs RGC1206DTD13R7 |
MC1206P-13R7-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RCG120610013R70.5%EC vs MC1206P-13R7-DB101W |
TSR8GTD13R7V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RCG120610013R70.5%EC vs TSR8GTD13R7V |
MC1206-13R7-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RCG120610013R70.5%EC vs MC1206-13R7-DB101W |
MC1206P-13R7-DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RCG120610013R70.5%EC vs MC1206P-13R7-DT |
MC1206P-13R7-DBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RCG120610013R70.5%EC vs MC1206P-13R7-DBQ |
RMS12R-13R7-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RCG120610013R70.5%EC vs RMS12R-13R7-D |
RK73H2BXTD13R7D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | RCG120610013R70.5%EC vs RK73H2BXTD13R7D |
RM12D13R7CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RCG120610013R70.5%EC vs RM12D13R7CTDK-X |