Part Details for RK73H2BXTD13R7D by KOA Speer Electronics Inc
Overview of RK73H2BXTD13R7D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2BXTD13R7D
RK73H2BXTD13R7D CAD Models
RK73H2BXTD13R7D Part Data Attributes
|
RK73H2BXTD13R7D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2BXTD13R7D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PUNCHED PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 13.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2BXTD13R7D
This table gives cross-reference parts and alternative options found for RK73H2BXTD13R7D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2BXTD13R7D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC1206P-13R7-DT101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BXTD13R7D vs MC1206P-13R7-DT101W |
RGC1206DTD13R7 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2BXTD13R7D vs RGC1206DTD13R7 |
MC1206P-13R7-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BXTD13R7D vs MC1206P-13R7-DB101W |
TSR8GTD13R7V | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Tateyama Kagaku Group | RK73H2BXTD13R7D vs TSR8GTD13R7V |
MC1206-13R7-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2BXTD13R7D vs MC1206-13R7-DB101W |
MC1206P-13R7-DT | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RK73H2BXTD13R7D vs MC1206P-13R7-DT |
MC1206P-13R7-DBQ | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, 1206, | RCD Components Inc | RK73H2BXTD13R7D vs MC1206P-13R7-DBQ |
RMS12R-13R7-D | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | RFE International Inc | RK73H2BXTD13R7D vs RMS12R-13R7-D |
RM12D13R7CTDK-X | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Cal-Chip Electronics | RK73H2BXTD13R7D vs RM12D13R7CTDK-X |
RMC32K13R7DB | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 13.7ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | RK73H2BXTD13R7D vs RMC32K13R7DB |