Part Details for RCA040259020.5%100E27E3 by Vishay Intertechnologies
Overview of RCA040259020.5%100E27E3 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RCA040259020.5%100E27E3
RCA040259020.5%100E27E3 CAD Models
RCA040259020.5%100E27E3 Part Data Attributes
|
RCA040259020.5%100E27E3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
RCA040259020.5%100E27E3
Vishay Intertechnologies
Fixed Resistor, Metal Glaze/thick Film, 0.063W, 59000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 59000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RCA040259020.5%100E27E3
This table gives cross-reference parts and alternative options found for RCA040259020.5%100E27E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RCA040259020.5%100E27E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBS04DBT5902 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 59000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | RCA040259020.5%100E27E3 vs RBS04DBT5902 |
CR0259K0D002 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 59000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402 | Compostar Technology Co Ltd | RCA040259020.5%100E27E3 vs CR0259K0D002 |
CR0259K0D003 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 59000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402 | Compostar Technology Co Ltd | RCA040259020.5%100E27E3 vs CR0259K0D003 |
RCA040259020.5%100B27 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 59000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | RCA040259020.5%100E27E3 vs RCA040259020.5%100B27 |
RBS04DTT5902 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 59000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | RCA040259020.5%100E27E3 vs RBS04DTT5902 |
RCA040259020.5%100RF4 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 59000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | RCA040259020.5%100E27E3 vs RCA040259020.5%100RF4 |