Part Details for RBS04DBT5902 by TA-I Technology Co Ltd
Overview of RBS04DBT5902 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RBS04DBT5902
RBS04DBT5902 CAD Models
RBS04DBT5902 Part Data Attributes
|
RBS04DBT5902
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RBS04DBT5902
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 59000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Package Description | CHIP, LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | RBS04 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | BULK CASSETTE | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 59000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RBS04(BCD TOL) | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RBS04DBT5902
This table gives cross-reference parts and alternative options found for RBS04DBT5902. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RBS04DBT5902, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR0259K0D003 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 59000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402 | Compostar Technology Co Ltd | RBS04DBT5902 vs CR0259K0D003 |
RCA040259020.5%100RF4 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 59000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | RBS04DBT5902 vs RCA040259020.5%100RF4 |
RCA040259020.5%100B27 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 59000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | RBS04DBT5902 vs RCA040259020.5%100B27 |
RCA040259020.5%100E27E3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 59000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | RBS04DBT5902 vs RCA040259020.5%100E27E3 |
RBS04DTT5902 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 59000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | RBS04DBT5902 vs RBS04DTT5902 |
CR-02D5902 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 59000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Asian Best Components Co Ltd | RBS04DBT5902 vs CR-02D5902 |