Part Details for CR0259K0D003 by Compostar Technology Co Ltd
Overview of CR0259K0D003 by Compostar Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR0259K0D003
CR0259K0D003 CAD Models
CR0259K0D003 Part Data Attributes
|
CR0259K0D003
Compostar Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR0259K0D003
Compostar Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 59000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMPOSTAR TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Manufacturer Series | CR02(0402) | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 10 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 59000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR02(0402) | |
Size Code | 0402 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for CR0259K0D003
This table gives cross-reference parts and alternative options found for CR0259K0D003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR0259K0D003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR025902D0 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 59000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Strong Capacitor Co Ltd | CR0259K0D003 vs CR025902D0 |
CR0259K0D002 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 59000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402 | Compostar Technology Co Ltd | CR0259K0D003 vs CR0259K0D002 |
CR-02D5902 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 59000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Asian Best Components Co Ltd | CR0259K0D003 vs CR-02D5902 |
RCA040259020.5%100E27E3 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 59000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | CR0259K0D003 vs RCA040259020.5%100E27E3 |
RCA040259020.5%100B27 | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 59000ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0402, | Vishay Intertechnologies | CR0259K0D003 vs RCA040259020.5%100B27 |
RBS04DTT5902 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 59000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR0259K0D003 vs RBS04DTT5902 |
RBS04DBT5902 | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 59000ohm, 50V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0402, CHIP, LEAD FREE | TA-I Technology Co Ltd | CR0259K0D003 vs RBS04DBT5902 |