RC315T1333DT
Jaro Components Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,

Overview of RC315T1333DT by Jaro Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RC315T1333DT by Jaro Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RC315T1333DT by Jaro Components Inc

RC315T1333DT
Jaro Components Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
JARO COMPONENTS INC
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
Tape, Paper
Rated Power Dissipation (P)
0.25 W
Resistance
133000 Ω
Resistor Type
FIXED RESISTOR
Series
RC
Size Code
1206
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Tolerance
0.5%
Working Voltage
200 V
Want to compare parts?
  1. RC315T1333DT
    Jaro Components Inc
    Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
    VS

Alternate Parts for RC315T1333DT

This table gives cross-reference parts and alternative options found for RC315T1333DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC315T1333DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CR-06D1333 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, Asian Best Components Co Ltd RC315T1333DT vs CR-06D1333
RM12DL1333 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, TA-I Technology Co Ltd RC315T1333DT vs RM12DL1333
CR06133KD003 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206 Compostar Technology Co Ltd RC315T1333DT vs CR06133KD003
RHS06K1333DBL Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RC315T1333DT vs RHS06K1333DBL
RHS06K1333DBG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RC315T1333DT vs RHS06K1333DBG
CR061333D0 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, Strong Capacitor Co Ltd RC315T1333DT vs CR061333D0
RM12DT1333 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, TA-I Technology Co Ltd RC315T1333DT vs RM12DT1333
CR06133KD001 Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206 Compostar Technology Co Ltd RC315T1333DT vs CR06133KD001
RHS06K1333DC Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RC315T1333DT vs RHS06K1333DC
RHS06K1333DTG Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RC315T1333DT vs RHS06K1333DTG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RC315T1333DT by Jaro Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RC315T1333DT by Jaro Components Inc

Select Manufacturer
Which Manufacturer of RC315T1333DT would you like to use for your alert(s)?
  • Please alert me when RC315T1333DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RC315T1333DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RC315T1333DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RC315T1333DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RC315T1333DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RC315T1333DT by Jaro Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: