Part Details for CR061333D0 by Strong Capacitor Co Ltd
Overview of CR061333D0 by Strong Capacitor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CR061333D0
CR061333D0 CAD Models
CR061333D0 Part Data Attributes
|
CR061333D0
Strong Capacitor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CR061333D0
Strong Capacitor Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STRONG CAPACITOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.15 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 133000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CR1206D | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for CR061333D0
This table gives cross-reference parts and alternative options found for CR061333D0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CR061333D0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06D1333 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Asian Best Components Co Ltd | CR061333D0 vs CR-06D1333 |
RM12DL1333 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | TA-I Technology Co Ltd | CR061333D0 vs RM12DL1333 |
CR06133KD003 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206 | Compostar Technology Co Ltd | CR061333D0 vs CR06133KD003 |
RHS06K1333DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR061333D0 vs RHS06K1333DBL |
RHS06K1333DBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR061333D0 vs RHS06K1333DBG |
RM12DT1333 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | TA-I Technology Co Ltd | CR061333D0 vs RM12DT1333 |
CR06133KD001 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206 | Compostar Technology Co Ltd | CR061333D0 vs CR06133KD001 |
RHS06K1333DC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR061333D0 vs RHS06K1333DC |
RHS06K1333DTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | CR061333D0 vs RHS06K1333DTG |
CR1206D1333P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | CR061333D0 vs CR1206D1333P05 |