Part Details for RM12DL1333 by TA-I Technology Co Ltd
Overview of RM12DL1333 by TA-I Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RM12DL1333
RM12DL1333 CAD Models
RM12DL1333 Part Data Attributes
|
RM12DL1333
TA-I Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
RM12DL1333
TA-I Technology Co Ltd
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TA-I TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 133000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RM12DL1333
This table gives cross-reference parts and alternative options found for RM12DL1333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RM12DL1333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-06D1333 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Asian Best Components Co Ltd | RM12DL1333 vs CR-06D1333 |
CR06133KD003 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206 | Compostar Technology Co Ltd | RM12DL1333 vs CR06133KD003 |
RHS06K1333DBL | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RM12DL1333 vs RHS06K1333DBL |
RHS06K1333DBG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RM12DL1333 vs RHS06K1333DBG |
CR061333D0 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Strong Capacitor Co Ltd | RM12DL1333 vs CR061333D0 |
RM12DT1333 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | TA-I Technology Co Ltd | RM12DL1333 vs RM12DT1333 |
CR06133KD001 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206 | Compostar Technology Co Ltd | RM12DL1333 vs CR06133KD001 |
RHS06K1333DC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RM12DL1333 vs RHS06K1333DC |
RHS06K1333DTG | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | RM12DL1333 vs RHS06K1333DTG |
CR1206D1333P05 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 133000ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 1206, | Ever Ohms Technology Co Ltd | RM12DL1333 vs CR1206D1333P05 |