Part Details for RC2512J3R6-07-T70 by Taitron Components Inc
Overview of RC2512J3R6-07-T70 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RC2512J3R6-07-T70
RC2512J3R6-07-T70 CAD Models
RC2512J3R6-07-T70 Part Data Attributes
|
RC2512J3R6-07-T70
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
RC2512J3R6-07-T70
Taitron Components Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 3.6ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | LASER TRIMMABLE | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 3.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for RC2512J3R6-07-T70
This table gives cross-reference parts and alternative options found for RC2512J3R6-07-T70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RC2512J3R6-07-T70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR25X3R6JBL | Fixed Resistor, 1W, 3.6ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC2512J3R6-07-T70 vs MR25X3R6JBL |
CR-12JL9---3R6 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.6ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RC2512J3R6-07-T70 vs CR-12JL9---3R6 |
WR25X3R6JTL | Fixed Resistor, 1W, 3.6ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC2512J3R6-07-T70 vs WR25X3R6JTL |
RMCS2512JT3R60 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.6ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RC2512J3R6-07-T70 vs RMCS2512JT3R60 |
WR25X3R6JGL | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.6ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RC2512J3R6-07-T70 vs WR25X3R6JGL |
CR-12JLF---3R6 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.6ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RC2512J3R6-07-T70 vs CR-12JLF---3R6 |
SR25X3R6JTL | Fixed Resistor, 1W, 3.6ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | RC2512J3R6-07-T70 vs SR25X3R6JTL |
CAS25J3R6CT | Fixed Resistor, 1W, 3.6ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | RC2512J3R6-07-T70 vs CAS25J3R6CT |
MR25X3R6JQL | Fixed Resistor, 1W, 3.6ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RC2512J3R6-07-T70 vs MR25X3R6JQL |
CR-12JL4---3R6 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.6ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RC2512J3R6-07-T70 vs CR-12JL4---3R6 |