Part Details for CAS25J3R6CT by Cal-Chip Electronics
Overview of CAS25J3R6CT by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CAS25J3R6CT
CAS25J3R6CT CAD Models
CAS25J3R6CT Part Data Attributes
|
CAS25J3R6CT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
CAS25J3R6CT
Cal-Chip Electronics
Fixed Resistor, 1W, 3.6ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |
Alternate Parts for CAS25J3R6CT
This table gives cross-reference parts and alternative options found for CAS25J3R6CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAS25J3R6CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM25J3R6CT | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.6ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | CAS25J3R6CT vs RM25J3R6CT |
SR25X3R6JTL | Fixed Resistor, 1W, 3.6ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Walsin Technology Corporation | CAS25J3R6CT vs SR25X3R6JTL |
MR25X3R6JGL | Fixed Resistor, 1W, 3.6ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CAS25J3R6CT vs MR25X3R6JGL |
MR25X3R6JBL | Fixed Resistor, 1W, 3.6ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CAS25J3R6CT vs MR25X3R6JBL |
WR25X3R6JTL | Fixed Resistor, 1W, 3.6ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CAS25J3R6CT vs WR25X3R6JTL |
RC2512J3R6-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.6ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Taitron Components Inc | CAS25J3R6CT vs RC2512J3R6-07-T70 |
CR-12JL4---3R6 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.6ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | CAS25J3R6CT vs CR-12JL4---3R6 |
MR25X3R6JQL | Fixed Resistor, 1W, 3.6ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | CAS25J3R6CT vs MR25X3R6JQL |
NRC-AS100J3R6TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.6ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | CAS25J3R6CT vs NRC-AS100J3R6TRF |
MC2512L6J3R60SE | Fixed Resistor, Metal Glaze/thick Film, 1W, 3.6ohm, 250V, 5% +/-Tol, -200,200ppm/Cel, 2512, | SPC Multicomp | CAS25J3R6CT vs MC2512L6J3R60SE |