MR25X3R6JBL
Walsin Technology Corporation
Description: Fixed Resistor, 1W, 3.6ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT

Overview of MR25X3R6JBL by Walsin Technology Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MR25X3R6JBL by Walsin Technology Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MR25X3R6JBL by Walsin Technology Corporation

MR25X3R6JBL
Walsin Technology Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WALSIN TECHNOLOGY CORP
Package Description
, 2512
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
RATED AC VOLTAGE (V) : 250
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.4 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.2 mm
Packing Method
BULK
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
3.6 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
5%
Working Voltage
250 V
Want to compare parts?
  1. MR25X3R6JBL
    Walsin Technology Corporation
    Fixed Resistor, 1W, 3.6ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for MR25X3R6JBL

This table gives cross-reference parts and alternative options found for MR25X3R6JBL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR25X3R6JBL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RM25J3R6CT Fixed Resistor, Metal Glaze/thick Film, 1W, 3.6ohm, 200V, 5% +/-Tol, 400ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Cal-Chip Electronics MR25X3R6JBL vs RM25J3R6CT
SR25X3R6JTL Fixed Resistor, 1W, 3.6ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP Walsin Technology Corporation MR25X3R6JBL vs SR25X3R6JTL
MR25X3R6JGL Fixed Resistor, 1W, 3.6ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Walsin Technology Corporation MR25X3R6JBL vs MR25X3R6JGL
WR25X3R6JTL Fixed Resistor, 1W, 3.6ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Walsin Technology Corporation MR25X3R6JBL vs WR25X3R6JTL
CAS25J3R6CT Fixed Resistor, 1W, 3.6ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP Cal-Chip Electronics MR25X3R6JBL vs CAS25J3R6CT
RC2512J3R6-07-T70 Fixed Resistor, Metal Glaze/thick Film, 1W, 3.6ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP Taitron Components Inc MR25X3R6JBL vs RC2512J3R6-07-T70
CR-12JL4---3R6 Fixed Resistor, Metal Glaze/thick Film, 1W, 3.6ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp MR25X3R6JBL vs CR-12JL4---3R6
MR25X3R6JQL Fixed Resistor, 1W, 3.6ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Walsin Technology Corporation MR25X3R6JBL vs MR25X3R6JQL
NRC-AS100J3R6TRF Fixed Resistor, Metal Glaze/thick Film, 1W, 3.6ohm, 250V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP NIC Components Corp MR25X3R6JBL vs NRC-AS100J3R6TRF
MC2512L6J3R60SE Fixed Resistor, Metal Glaze/thick Film, 1W, 3.6ohm, 250V, 5% +/-Tol, -200,200ppm/Cel, 2512, SPC Multicomp MR25X3R6JBL vs MC2512L6J3R60SE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR25X3R6JBL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR25X3R6JBL by Walsin Technology Corporation

  • Please alert me when MR25X3R6JBL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MR25X3R6JBL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR25X3R6JBL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MR25X3R6JBL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR25X3R6JBL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR25X3R6JBL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: